text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1H100MF

SPTS1H100M Series 1 A 100 V High Voltage Power Schottky Rectifier - STmite Flat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS1H100MF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4µA
Forward Voltage: 0.77V
Configuration: Single
Forward RMS Current [If rms]: 2A
Thermal Resistance: 20°C/W
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$732.00
USD
Quantity
Unit Price
12,000
$0.061
24,000+
$0.0594
Product Variant Information section