text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1H100U

STPS1H100 Series 1 A 100 V Schottky Rectifier Surface Mount - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2530
Product Specification Section
STMicroelectronics STPS1H100U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4µA
Forward Voltage: 0.77V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STPS1H100U is a Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters. It is available in a SMB package.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • Avalanche capability specified
  • ECOPACK2® halogen-free component (SMAflat)

View the complete list of STPS1 Series of Schottky Rectifiers

Pricing Section
Global Stock:
175,000
USA:
175,000
285,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$160.50
USD
Quantity
Unit Price
2,500
$0.0642
5,000
$0.0631
7,500
$0.0625
12,500
$0.0617
25,000+
$0.06