text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS200170TV1Y

STPS200170 Series 170 V 100 A (x2) Automotive Schottky Rectifier - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
STMicroelectronics STPS200170TV1Y - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200A
Peak Current-Max: 700A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 200µA
Forward Voltage: 1.01V
Configuration: Dual
Forward RMS Current [If rms]: 200A
Thermal Resistance: 0.31°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,828.00
USD
Quantity
Unit Price
100+
$18.28
Product Variant Information section