text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20H100CR

STPS Series Dual 250 A 100 V Through Hole Schottky Rectifier - TO-262

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS20H100CR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4.5µA
Forward Voltage: 0.88V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Thermal Resistance: 4°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,380.00
USD
Quantity
Unit Price
1,000+
$1.38
Product Variant Information section