text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2L60UF

STPS2L60 Series 2 A 60 V Surface Mount Power Schottky Rectifier - DO-221AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS2L60UF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100µA
Forward Voltage: 0.6V
Configuration: Single
Forward RMS Current [If rms]: 10A
Thermal Resistance: 15°C/W
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$402.00
USD
Quantity
Unit Price
5,000
$0.0804
10,000
$0.0791
15,000
$0.0783
20,000
$0.0778
25,000+
$0.076
Product Variant Information section