text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30L30CT

STPS30L30C Series 30 V 15 A Low Drop Power Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS30L30CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1.5mA
Forward Voltage: 0.57V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STPS30L30CT is a dual center tap Schottky rectifier is suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in TO-220AB, D2PAK and I2PAK, this device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,050.00
USD
Quantity
Unit Price
50
$0.58
200
$0.56
500
$0.55
1,250
$0.54
2,000+
$0.525
Product Variant Information section