text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3L60U

STPS3L60 Series 60 V 3 A Surface Mount Power Schottky Rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2528
Product Specification Section
STMicroelectronics STPS3L60U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 150µA
Forward Voltage: 0.62V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,500
USA:
27,500
7,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$202.75
USD
Quantity
Unit Price
2,500
$0.0811
5,000
$0.0797
7,500
$0.0788
10,000
$0.0782
12,500+
$0.0764