text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS40L45CG-TR

STPS40L45C Series Dual 2 V 220 A Surface Mount Schottky Rectifier - TO-263-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS40L45CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.6mA
Forward Voltage: 690mV
Configuration: Dual
Forward RMS Current [If rms]: 30A
Thermal Resistance: 0.8°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STPS40L45CG-TR is a Dual center tap Schottky rectifiers suited for switchmode power supply and DC to DC converters.

This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Low forward voltage drop meaning very small conduction losses
  • Low switching losses allowing high frequency operation
  • Avalanche capability specified
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.765
2,000
$0.755
3,000
$0.75
4,000
$0.745
5,000+
$0.73
Product Variant Information section