Manufacturer Part #
STPS40L45CT
TO 220 AB NON ISOL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
STMicroelectronics STPS40L45CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS40L45CT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 40A |
| Peak Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 600mA |
| Forward Voltage: | 0.69V |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The STPS40L45CT is a Dual center tap Schottky barrier rectifier designed for high frequency Switched Mode Power Supplies and DC to DC converters.
Packaged in TO-220AB, TO-247 and D2PAK these devices are intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
Features:
- Low forward voltage drop meaning very small conduction losses
- Low switching losses allowing high frequency operation
- Avalanche capability specified
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.725
150
$0.71
500
$0.69
1,000
$0.68
2,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount