text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS40M60CT

STPS40M60C Series 60 V 20 A High Efficiency Power Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
STMicroelectronics STPS40M60CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 110µA
Forward Voltage: 385mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$35.25
USD
Quantity
Unit Price
50
$0.705
150
$0.69
500
$0.67
1,000
$0.66
2,000+
$0.645
Product Variant Information section