text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS41L45CG-TR

STPS41L45C Series 45 V 2 x 20 A Dual Surface Mount Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS41L45CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1.2mA
Forward Voltage: 0.47V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STPS41L45CG-TR is a low drop power schottky rectifier. Available in through hole D2PAK narrow lead package.

This device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switchin
  • Low forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$795.00
USD
Quantity
Unit Price
1,000
$0.795
2,000+
$0.78
Product Variant Information section