Manufacturer Part #
STPS41L60CG-TR
STPS41L60C Series Dual 40 A 60 V SMT Power Schottky Rectifier - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS41L60CG-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS41L60CG-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 40A |
| Peak Current-Max: | 220A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 600µA |
| Forward Voltage: | 0.77V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 30A |
| Thermal Resistance: | 0.8°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS41L60CG-TR is a dual center tap power schottky rectifier. Available in through hole D2PAK narrow lead package.
This device is well suited for switch mode power supply and high frequency DC to DC converter and intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
Features:
- Low forward voltage drop
- Negligible switching losses
- Low thermal resistance
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$1.13
10
$1.06
40
$1.02
150
$0.985
500+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount