Manufacturer Part #
STPS61H100CW
STPS61H100C Series 100 V 30 A Power Schottky Rectifier - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 |
||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
STMicroelectronics STPS61H100CW - Product Specification
STMicroelectronics STPS61H100CW - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 60A |
| Peak Current-Max: | 450A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 16µA |
| Forward Voltage: | 0.93V |
| Package Style: | TO-247-3 |
Features & Applications
The STPS61H100CW is a Dual center tap Schottky rectifier suited for high frequency switch mode power supply.
This device is intended for use to enhance the reliability of the application. It is available in a TO-247 package.
Features:
- High junction temperature capability
- Low leakage current
- Good trade off between leakage current and forward voltage drop
- Low thermal resistance
- High frequency operation
Pricing Section
Global Stock:
791
USA:
791
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
30
$1.70
90
$1.68
150
$1.67
600
$1.64
900+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3