text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS745FP

Single Low Voltage Power 7.5 A 0.57 V Schottky Rectifier Flange Mount-TO-220FPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS745FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 7.5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 100µA
Forward Voltage: 0.84mV
Configuration: Single
Forward RMS Current [If rms]: 20A
Thermal Resistance: 5.5°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FPAC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
5,000+
$0.22
Product Variant Information section