text.skipToContent text.skipToNavigation

Manufacturer Part #

STPST15H100SB-TR

100 V, 15 A, DPAK Power Schottky Trench Rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
STMicroelectronics STPST15H100SB-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Current-Max: 28µA
Forward Voltage: 665mV
Configuration: Single
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$725.00
USD
Quantity
Unit Price
2,500
$0.29
5,000+
$0.285
Product Variant Information section