text.skipToContent text.skipToNavigation

Manufacturer Part #

TSUP15102

15 A 100 V Surface Mount Automotive Grade Trench Schottky Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Taiwan Semiconductor TSUP15102 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 360A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 15µA
Forward Voltage: 0.75V
Configuration: Single
Diode Capacitance-Max: 883pF
Thermal Resistance: 48°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,920.00
USD
Quantity
Unit Price
6,000+
$0.32
Product Variant Information section