text.skipToContent text.skipToNavigation

Manufacturer Part #

US1K-E3/5AT

US1K Series 800 V 1 A Surface Mount Ultrafast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay US1K-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$281.25
USD
Quantity
Unit Price
7,500
$0.0375
15,000
$0.0369
22,500
$0.0366
30,000
$0.0363
37,500+
$0.0355
Product Variant Information section