text.skipToContent text.skipToNavigation

Manufacturer Part #

V10P10-M3/86A

V10P10 Series 10 A 100 V Trench MOS Barrier Schottky Rectifier - TO-277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay V10P10-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 150µA
Forward Voltage: 0.68V
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
Germany:
21,000
474,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$375.00
USD
Quantity
Unit Price
1,500
$0.25
3,000
$0.245
7,500+
$0.24
Product Variant Information section