text.skipToContent text.skipToNavigation

Manufacturer Part #

V30200C-E3/4W

V30200C Series 2 x 15 A 200 V Dual Trench MOS Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay V30200C-E3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2.4µA
Forward Voltage: 0.648V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The V30200C-E3/4W is a Dual high voltage trench MOS barrier schottky rectifier with average rectified forward current of 30 A and reverse voltage of 200 V. Available in TO-220AB package.

Features:

  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Low thermal resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C 

Applications:

  • High frequency converters
  • Switching power supplies
  • Freewheeling diodes
  • OR-ing diode
  • DC/DC converters
  • Reverse battery protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
1,000+
$0.96
Product Variant Information section