text.skipToContent text.skipToNavigation

Manufacturer Part #

V3P6HM3_A/H

V3P6 Series 60 V 3 A Trench MOS Barrier Schottky Rectifier - DO-220AA (SMP)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay V3P6HM3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 900µA
Forward Voltage: 0.53V
Configuration: Single
Diode Capacitance-Max: 250pF
Thermal Resistance: 125°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$360.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
12,000
$0.117
15,000+
$0.116
Product Variant Information section