text.skipToContent text.skipToNavigation

Manufacturer Part #

V8P8HM3_A/H

8A, 80V, SMPC, TRENCH SKY RECT.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Vishay V8P8HM3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 140A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 0.7mA
Forward Voltage: 0.66V
Configuration: Single
Forward RMS Current [If rms]: 8A
Thermal Resistance: 75°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$3,780.00
USD
Quantity
Unit Price
1,500
$0.43
3,000+
$0.42
Product Variant Information section