text.skipToContent text.skipToNavigation

Manufacturer Part #

VB30100C-E3/4W

VB30100C Series 100 V 30 A High-Voltage Trench MOS Barrier Schottky Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VB30100C-E3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 0.8V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,840.00
USD
Quantity
Unit Price
1,000
$0.745
2,000+
$0.73
Product Variant Information section