text.skipToContent text.skipToNavigation

Manufacturer Part #

VB60100C-E3/8W

V60100C Series 100 V 2 x 30 A Dual High-Voltage Schottky Rectifier - TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VB60100C-E3/8W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.73V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$888.00
USD
Quantity
Unit Price
800
$1.11
1,600
$1.10
4,000+
$1.09
Product Variant Information section