text.skipToContent text.skipToNavigation

Manufacturer Part #

VBT3045BP-E3/8W

Trench MOS Barrier Schottky Rectifier PV Solar Cell Bypass Protection Ultra Low

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay VBT3045BP-E3/8W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 2mA
Forward Voltage: 700mV
Thermal Resistance: 1°C/W
Operating Temp Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,400.00
USD
Quantity
Unit Price
800
$0.695
1,600
$0.685
2,400+
$0.675
Product Variant Information section