text.skipToContent text.skipToNavigation

Manufacturer Part #

VF20200C-E3/4W

VF20200 Series 200 V 10 A Dual High-Voltage Schottky Barrier Rectifier ITO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VF20200C-E3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 150µA
Forward Voltage: 1.6V
Package Style:  ITO-220AB
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
25
$0.80
75
$0.78
200
$0.765
400
$0.75
1,250+
$0.72
Product Variant Information section