text.skipToContent text.skipToNavigation

Manufacturer Part #

VF30150C-E3/4W

V30150C Series 150 V 30 A Dual Trench MOS Barrier Schottky Rectifier - ITO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VF30150C-E3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 140A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 200µA
Forward Voltage: 1.11V
Package Style:  ITO-220AB
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Unit Price
50
$0.735
150
$0.715
500
$0.695
1,000
$0.685
2,000+
$0.665
Product Variant Information section