text.skipToContent text.skipToNavigation

Manufacturer Part #

VIT10202C-M3/4W

VIT10202C Series 200 V 5 A (x2) Through Hole Schottky Rectifier - TO-262AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VIT10202C-M3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 150µA
Forward Voltage: 0.65V
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$890.00
USD
Quantity
Unit Price
50
$0.955
150
$0.93
250
$0.92
1,000
$0.89
1,500+
$0.87
Product Variant Information section