text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-10BQ100HM3/5BT

Schottky Diodes Rectifiers Schottky - SMB-e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay VS-10BQ100HM3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 750mV
Configuration: Single
Diode Capacitance-Max: 65pF
Operating Temp Range: -55°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
Total
$406.40
USD
Quantity
Unit Price
3,200
$0.127
6,400
$0.125
9,600
$0.124
16,000+
$0.122
Product Variant Information section