text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-10CTQ150S-M3

VS-10CTQ150 Series 150 V 10 A Surface Mount Schottky Rectifier - D2PAK(TO-263AB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-10CTQ150S-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 620A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.05mA
Forward Voltage: 1.1V
Configuration: Dual
Diode Capacitance-Max: 200pF
Thermal Resistance: 1.75°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,600.00
USD
Quantity
Unit Price
50
$0.77
150
$0.75
500
$0.73
1,000
$0.72
2,000+
$0.70
Product Variant Information section