text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-20ETS08S-M3

VS-20ETS08S-M3 Series 800 V 20 A Surface Mount Schottky Rectifier - D²PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay VS-20ETS08S-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 100µA
Forward Voltage: 1.1V
Thermal Resistance: 1.3°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,330.00
USD
Quantity
Unit Price
1,000+
$1.33
Product Variant Information section