text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-43CTQ100S-M3

High Performance Schottky Rectifier, 2 x 20 A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-43CTQ100S-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 850A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.98V
Configuration: Single
Diode Capacitance-Max: 1480pF
Thermal Resistance: 1°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,450.00
USD
Quantity
Unit Price
1,000+
$1.45
Product Variant Information section