text.skipToContent text.skipToNavigation

Manufacturer Part #

VSSAF5M10HM3/H

DIODE SCHOTTKY 100V 5A DO221AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VSSAF5M10HM3/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 400µA
Forward Voltage: 0.79V
Configuration: Single
Diode Capacitance-Max: 470pF
Thermal Resistance: 115°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -40°C to +175°C
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
14000
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,800.00
USD
Quantity
Unit Price
3,500
$0.205
7,000+
$0.20
Product Variant Information section