text.skipToContent text.skipToNavigation

Manufacturer Part #

VSSB310-E3/52T

VSSB310 Series 100 V 1.9A Trench MOS Barrier Schottky Rectifier - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Vishay VSSB310-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 250µA
Forward Voltage: 0.62V
Configuration: Single
Diode Capacitance-Max: 230pF
Thermal Resistance: 120°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.15
USD
Quantity
Unit Price
750
$0.0862
2,250
$0.0838
3,750
$0.0827
11,250
$0.0804
18,750+
$0.0785
Product Variant Information section