text.skipToContent text.skipToNavigation

Manufacturer Part #

VT10200C-E3/4W

VT10200C-E3 10 A 200 V Trench MOS Barrier Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VT10200C-E3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 150µA
Forward Voltage: 1.1V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.00
USD
Quantity
Unit Price
1,000
$0.565
2,000
$0.555
4,000
$0.55
5,000+
$0.54
Product Variant Information section