text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSP3065B-F085

FFSP3065B Series 650 V 30 A Silicon Carbide Schottky Diode - TO-220-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSP3065B-F085 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 1280pF
Average Rectified Current-Max: 30A
Forward Voltage: 1.38V
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
82,400
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,960.00
USD
Quantity
Unit Price
800+
$3.70
Product Variant Information section