text.skipToContent text.skipToNavigation

Manufacturer Part #

IDW16G65C5XKSA1

Schottky Diodes Rectifiers SIC DIODES

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Infineon Technologies IDW16G65C5XKSA1 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 60pF
Average Rectified Current-Max: 16A
Forward Voltage: 1.5V
Leakage Current: 0.8µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
210
USA:
210
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30
Multiple Of:
30
Total
$166.50
USD
Quantity
Unit Price
30
$5.55
60
$5.52
120
$5.49
150
$5.48
450+
$5.42
Product Variant Information section