text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC2X31SDA170J

Discrete Semiconductor Modules SIC SBD 1700 V 30 A Dual Parallel ISOTOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Microchip MSC2X31SDA170J - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1700V
Recovery Time: 0ns
Average Rectified Current-Max: 30A
Forward Voltage: 1.8V
Leakage Current: 200µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  SOT-227-4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$681.40
USD
Quantity
Unit Price
10
$68.14
20
$67.52
30+
$66.90
Product Variant Information section