text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC10H12CWL

1200V Power Schottky Silicon Carbide diode

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC10H12CWL - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 29pF
Average Rectified Current-Max: 38A
Forward Voltage: 1.35V
Leakage Current: 30µA
Operating Temp Range: -40°C to +175°C
Product Status: Active
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,836.00
USD
Quantity
Unit Price
600+
$3.06
Product Variant Information section