text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3C04EV07T-M3/I

eSMP Series 650 V 4 A Surface Mount Silicon Carbide Schottky Diode - SlimDPAK-2L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-3C04EV07T-M3/I - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 175pF
Recovery Time: 0ns
Average Rectified Current-Max: 4A
Forward Voltage: 1.5V
Leakage Current: 25µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
4500
Total
$3,465.00
USD
Quantity
Unit Price
4,500+
$0.77
Product Variant Information section