text.skipToContent text.skipToNavigation

Manufacturer Part #

1N914-T50A

1N914 Series 100 V 200 mA Through Hole Standard Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N914-T50A - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 4pF
Operating Temp Range: -55°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N914-T50A is a part of 1N91xx series Small Signal Diode having power dissipation of 500 mW, forward voltage of 1 V, forward current of 10 mA, operating temperature as -65 °C to +175 °C and DO-35 package style.

Key Features:

  • These ratings are based on a maximum junction temperature of 200 degrees C
  • These are steady state limits. The factory should be consulted on applications involving pulsed or low duty cycle operations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$966.00
USD
Quantity
Unit Price
5,000
$0.0169
15,000
$0.0165
25,000
$0.0163
50,000
$0.0161
100,000+
$0.0157
Product Variant Information section