text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS116-TP

BAS116 Series 75 V 200 mA Single Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Micro Commercial Components BAS116-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 3µs
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
99,000
USA:
99,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$51.90
USD
Quantity
Unit Price
3,000
$0.0173
9,000
$0.0168
15,000
$0.0167
60,000
$0.0162
90,000+
$0.0158
Product Variant Information section