text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSD3070

MMSD3070 Series 400 mW 0.2 A 200 V Reverse Voltage Small Signal Diode - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMSD3070 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 400mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSD3070 is a part of MMSD Series with 400 mW Power Dissipation and 200 V Reverse Voltage and it comes in a SOD-123 Package. It has an Operating Junction Temperature of +150° C.

Product Features:

  • Small Signal Diode
  • Total Capacitance : 5 pF
  • Forward Voltage : 1.0 V
  • Reverse Recovery Time : 50 ns

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast and Studio
  • Camcorder
  • Desktop PC
  • Medical Electronics/Devices
  • Military and Civil Aerospace
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$909.30
USD
Quantity
Unit Price
3,000
$0.045
6,000
$0.0442
12,000
$0.0435
15,000
$0.0433
45,000+
$0.0419
Product Variant Information section