text.skipToContent text.skipToNavigation

Manufacturer Part #

10A02-TP

Rectifiers 10A 100Vr 70Vrms 100V 400A 1.0Vf

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 10A02-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 10A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Diode Capacitance-Max: 150pF
Peak Current-Max: 400A
Operating Temp Range: -55°C to +150°C
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$78.00
USD
Quantity
Unit Price
500
$0.156
1,500
$0.153
5,000
$0.15
10,000
$0.148
20,000+
$0.145
Product Variant Information section