text.skipToContent text.skipToNavigation

Manufacturer Part #

1N1202A

1N1…A Series 200 V 12 A Stud Mount Medium Power Silicon Rectifier Diode - DO-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N1202A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Forward Voltage: 1.35V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2mA
Peak Current-Max: 240A
Package Style:  DO-203AA (DO-4)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$311.00
USD
Quantity
Unit Price
10
$3.20
25
$3.16
75
$3.11
150
$3.08
400+
$3.00
Product Variant Information section