text.skipToContent text.skipToNavigation

Manufacturer Part #

1N3660

Diode Switching 100V 35A 2-Pin DO-21

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N3660 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Average Rectified Current-Max: 35A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Operating Temp Range: -65°C to +175°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$3,300.00
USD
Quantity
Unit Price
1
$34.65
4
$34.15
10
$33.82
25
$33.49
40+
$33.00
Product Variant Information section