text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4005RLG

1N4005 Series 600 V 1 A Axial Lead Standard Recovery Rectifier - CASE 59-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2551
Product Specification Section
onsemi 1N4005RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 0.93V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Mounting Method: Through Hole
Features & Applications
This standard rectifier is designed for general purpose, low power applications.

Features:

  • Case: Epoxy, Molded
  • Weight: 0.4 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case
  • Shipped in plastic bags, 1000 per bag
  • Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
  • Available in Fan-Fold Packaging, 3000 per box, by adding a "FF" suffix to the part number
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
  • Pb-Free Packages are Available

 

Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
10 Weeks
Minimum Order:
30000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$801.00
USD
Quantity
Unit Price
5,000
$0.0277
10,000
$0.0273
20,000
$0.0269
25,000
$0.0267
75,000+
$0.0259