text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4007-T

1N4007 Series 1000 V 1 A Through Hole High Current Standard Rectifier - DO-41

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1N4007-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4007-T is a part of 1N400x( x=1 to 7) series 1000 V 1 A Through Hole Diffused junction Standard Rectifier available in a DO-41 package.

Product Specifications:

  • Diffused Junction
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 30A Peak
  • Low Reverse Leakage Current
  • Maximum DC Blocking Voltage Temperature +150 °C
  • Operating and Storage Temperature Range -65 °C to +150 °C
  • Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 1000 V
  • RMS Reverse Voltage is 700 V

 

 

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$137.50
USD
Quantity
Unit Price
5,000
$0.0275
10,000
$0.0271
15,000
$0.0268
20,000
$0.0266
25,000+
$0.026
Product Variant Information section