text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4007-TP

1N4007 Series 1000 V 1 A Through-Hole Rectifying Diode - DO-41

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2143
Product Specification Section
Micro Commercial Components 1N4007-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices. 

The 1N4001 thru 1N4007 series of Low Current Leakage and Low Cost rectifiers are offered in the DO-41 package. The 1N4001 thru 1N4007 series also has a average forward current of 1.0 A peak forward surge current of 30 A.

The 1N4007-TP has a maximum recurrent peak reverse voltage of 600 V a maximum RMS voltage of 420 V and a maximum DC blocking voltage of 600 V. The 1N4007-TP also has a operating and storage temperature of -55°C to +125°C.

Pricing Section
Global Stock:
2,808
USA:
2,808
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.28
USD
Quantity
Unit Price
1
$0.28
20
$0.215
100
$0.177
500
$0.141
2,500+
$0.105