
Manufacturer Part #
1N5060GP-E3/54
1N5060GP Series 400 V 1 A Glass Passivated Junction Rectifier - DO-204AC (DO-15)
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
Date Code: | 1927 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 50A |
Package Style: | DO-204AC (DO-15) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
24,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
4,000
$0.0832
8,000
$0.0703
12,000
$0.0698
16,000
$0.0694
20,000+
$0.0691
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole