text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5061GP-E3/54

1A,600V,STD SUPERECT,DO-15

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5061GP-E3/54 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,096.00
USD
Quantity
Unit Price
8,000+
$0.137
Product Variant Information section